
MLX92242LUA-AAA-100-CA | |
|---|---|
DigiKey Part Number | 413-MLX92242LUA-AAA-100-CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MLX92242LUA-AAA-100-CA |
Description | MAGNETIC SWITCH LATCH TO92UA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Current Source Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 30mT Trip, 19mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 17mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Programmable, Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,55536 € | 4.165,20 € |
| Unit Price without VAT: | 0,55536 € |
|---|---|
| Unit Price with VAT: | 0,67199 € |

