Current Sensor 38A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91221KDC-ABR-038-SP

DigiKey Part Number
413-MLX91221KDC-ABR-038-SP-ND
Manufacturer
Manufacturer Product Number
MLX91221KDC-ABR-038-SP
Description
CURRENT SENSOR HE 38A 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 38A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
33.3mV/A
Frequency
DC ~ 300kHz
Linearity
±0.6%
Accuracy
-
Voltage - Supply
3.135V ~ 3.465V
Response Time
2µs
Current - Supply (Max)
26mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,38000 €3,38 €
53,02800 €15,14 €
102,89500 €28,95 €
252,73720 €68,43 €
502,62900 €131,45 €
1002,53020 €253,02 €
5002,33150 €1.165,75 €
1.0002,25747 €2.257,47 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,08980 €