Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91217LVA-ACA-003-CR

DigiKey Part Number
413-MLX91217LVA-ACA-003-CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLX91217LVA-ACA-003-CR
Description
SENSOR CURRENT HALL 9MV/MT 4SIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
9mV/mT
Frequency
DC ~ 250kHz
Linearity
±0.2%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
4-SSIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,00238 €7.008,33 €
Manufacturers Standard Package
Unit Price without VAT:2,00238 €
Unit Price with VAT:2,42288 €