
MLX91217LVA-ACA-003-BU | |
|---|---|
DigiKey Part Number | 413-MLX91217LVA-ACA-003-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX91217LVA-ACA-003-BU |
Description | SENSOR CURRENT HALL 9MV/MT 4SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 9mV/mT | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.2% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 4-SSIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,91427 € | 9.571,35 € |
| Unit Price without VAT: | 1,91427 € |
|---|---|
| Unit Price with VAT: | 2,31627 € |

