
MLX90328LDC-DBA-000-RE | |
|---|---|
DigiKey Part Number | MLX90328LDC-DBA-000-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90328LDC-DBA-000-RE |
Description | AUTOMOTIVE SENSOR INTERFACE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Analog Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MLX90328LDC-DBA-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,95076 € | 8.852,28 € |
| Unit Price without VAT: | 2,95076 € |
|---|---|
| Unit Price with VAT: | 3,57042 € |

