


MLX90316EDC-BCG-000-SP | |
|---|---|
DigiKey Part Number | MLX90316EDC-BCG-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316EDC-BCG-000-SP |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,78588 € | 142,87 € |
| Unit Price without VAT: | 1,78588 € |
|---|---|
| Unit Price with VAT: | 2,16091 € |



