Motor Driver I2C, PWM 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90412KLW-BAA-022-RE

DigiKey Part Number
413-MLX90412KLW-BAA-022-RETR-ND - Tape & Reel (TR)
413-MLX90412KLW-BAA-022-RECT-ND - Cut Tape (CT)
413-MLX90412KLW-BAA-022-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90412KLW-BAA-022-RE
Description
IC FAN DRIVER 20V 2.2A 10DFN
Customer Reference
Detailed Description
Motor Driver I2C, PWM 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
-
Interface
I2C, PWM
Technology
-
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
2.2A
Voltage - Supply
3.5V ~ 32V
Voltage - Load
-
Operating Temperature
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-DFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,68865 €3.443,25 €
10.0000,67582 €6.758,20 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,70610 €