
MLX80050KDC-CAA-100-SP | |
|---|---|
DigiKey Part Number | 413-MLX80050KDC-CAA-100-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX80050KDC-CAA-100-SP |
Description | IC TRANSCEIVER 5V 70MA 8SOIC |
Customer Reference | |
Detailed Description | Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 0,60488 € | 48,39 € |
| Unit Price without VAT: | 0,60488 € |
|---|---|
| Unit Price with VAT: | 0,73190 € |

