
UF12A23-BTLR-T1 | |
|---|---|
DigiKey Part Number | 1570-1760-ND |
Manufacturer | |
Manufacturer Product Number | UF12A23-BTLR-T1 |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 81.0 CFM (2.27m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 81.0 CFM (2.27m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 38.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 2300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.168 lbs (530 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,53675 € | 581,47 € |
| Unit Price without VAT: | 14,53675 € |
|---|---|
| Unit Price with VAT: | 17,58947 € |












