Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1225E24B1-FSR

DigiKey Part Number
1570-1580-ND
Manufacturer
Manufacturer Product Number
G1225E24B1-FSR
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
99.0 CFM (2.77m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
42.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.436 lb (197.77 g)
Current Rating (Amps)
0.380A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,15000 €15,15 €
1012,45300 €124,53 €
2511,42400 €285,60 €
5010,96800 €548,40 €
Manufacturers Standard Package
Unit Price without VAT:15,15000 €
Unit Price with VAT:18,33150 €