
PB-1000-12 | |
|---|---|
DigiKey Part Number | 1866-3718-ND |
Manufacturer | |
Manufacturer Product Number | PB-1000-12 |
Description | BATT CHARGER ENCLOSED 14.4V 60A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 14.4V 60A 12V |
Datasheet | Datasheet |
EDA/CAD Models | PB-1000-12 Models |
Category | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Manufacturer MEAN WELL USA Inc. | Power - Max 1000W |
Series | Size / Dimension 11.81" L x 7.24" W x 2.76" H (300.0mm x 184.0mm x 70.0mm) |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Screw Terminal |
Type Enclosed | Features LED Indicator |
Battery Chemistry Lead Acid, Lithium-Ion | Operating Temperature -20°C ~ 60°C |
Battery Cell Size 12V | Approval Agency CB, CE, cURus, TUV |
Number of Cells 1 | Weight 3500 g |
Voltage - Nominal 14.4V | Base Product Number |
Charge Current - Max 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,52000 € | 347,52 € |
| Unit Price without VAT: | 347,52000 € |
|---|---|
| Unit Price with VAT: | 420,49920 € |

