
ODLC-65A-1050 | |
|---|---|
DigiKey Part Number | 1866-3652-ND |
Manufacturer | |
Manufacturer Product Number | ODLC-65A-1050 |
Description | LED DRVR CC AC/DC 46-62V 1.05A |
Customer Reference | |
Detailed Description | 1.05A 46 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.76" L x 3.03" W x 1.12" H (121.0mm x 77.0mm x 28.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 46 ~ 62V | Base Product Number |
Current - Output (Max) 1.05A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVGC-65-1050B | MEAN WELL USA Inc. | 18 | 1866-2911-ND | 54,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| 10 | 20,39800 € | 203,98 € |
| 25 | 18,59160 € | 464,79 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 27,15240 € |

