Similar

GST18U09-P1J | |
|---|---|
DigiKey Part Number | 1866-2075-ND |
Manufacturer | |
Manufacturer Product Number | GST18U09-P1J |
Description | AC/DC WALL MOUNT ADAPTER 9V 18W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | GST18U09-P1J Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) |
Voltage - Output 9V | Approval Agency BSMI, CB, cULus, EAC |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 18 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSC15A-090-R | Phihong USA | 41 | 993-PSC15A-090-R-ND | 8,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,38000 € | 13,38 € |
| 5 | 12,78000 € | 63,90 € |
| 10 | 12,18600 € | 121,86 € |
| 25 | 11,79000 € | 294,75 € |
| Unit Price without VAT: | 13,38000 € |
|---|---|
| Unit Price with VAT: | 16,18980 € |


