18V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM60B18-P1J

DigiKey Part Number
1866-2024-ND
Manufacturer
Manufacturer Product Number
GSM60B18-P1J
Description
AC/DC DESKTOP ADAPTER 18V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
80 ~ 264 VAC
Size / Dimension
4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm)
Voltage - Output
18V
Approval Agency
CB, CE, cRUus, TUV
Current - Output (Max)
3.33A
Base Product Number
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,50000 €20,50 €
519,52600 €97,63 €
1018,64200 €186,42 €
2518,11160 €452,79 €
Unit Price without VAT:20,50000 €
Unit Price with VAT:24,80500 €