
GS06U-11P1J | |
|---|---|
DigiKey Part Number | 1866-1843-ND |
Manufacturer | |
Manufacturer Product Number | GS06U-11P1J |
Description | AC/DC WALL MOUNT ADAPTER 7.5V 6W |
Customer Reference | |
Detailed Description | 7.5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 75mW (Max) |
Series | Polarization Positive Center |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.60" L x 1.26" W x 1.89" H (66.0mm x 32.0mm x 48.0mm) |
Voltage - Output 7.5V | Approval Agency cULus |
Current - Output (Max) 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGE12U09-P1J | MEAN WELL USA Inc. | 0 | 1866-NGE12U09-P1J-ND | 9,01000 € | MFR Recommended |
| WSU075-1000 | Triad Magnetics | 117 | 237-1423-ND | 6,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,64000 € | 13,64 € |
| 5 | 13,04200 € | 65,21 € |
| 10 | 12,50800 € | 125,08 € |
| Unit Price without VAT: | 13,64000 € |
|---|---|
| Unit Price with VAT: | 16,50440 € |

