ELGT-150-C1400A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 34
Unit Price: 29,92000 €
Datasheet

Similar


Thomas Research Products
In Stock: 0
Unit Price: 87,62470 €
Datasheet
1.4A 54 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELGT-150-C1400A

DigiKey Part Number
1866-1592-ND
Manufacturer
Manufacturer Product Number
ELGT-150-C1400A
Description
LED DRVR CC AC/DC 54-107V 1.4A
Customer Reference
Detailed Description
1.4A 54 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.4A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
150 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Obsolete
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
Voltage - Input (Min)
100VAC
Approval Agency
CB, CCC, CE, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
54 ~ 107V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLG-150-M-ABMEAN WELL USA Inc.341866-XLG-150-M-AB-ND29,92000 €Similar
PLED150W-107-C1400-DThomas Research Products01121-1384-ND87,62470 €Similar
Obsolete
This product is no longer manufactured. View Substitutes