


ELGT-150-C1400 | |
|---|---|
DigiKey Part Number | 1866-1591-ND |
Manufacturer | |
Manufacturer Product Number | ELGT-150-C1400 |
Description | LED DRVR CC AC/DC 54-107V 1.4A |
Customer Reference | |
Detailed Description | 1.4A 54 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 150 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 54 ~ 107V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLG-150-M-AB | MEAN WELL USA Inc. | 34 | 1866-XLG-150-M-AB-ND | 29,92000 € | Similar |
| PLED150W-107-C1400-D | Thomas Research Products | 0 | 1121-1384-ND | 87,62470 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,53000 € | 31,53 € |
| Unit Price without VAT: | 31,53000 € |
|---|---|
| Unit Price with VAT: | 38,15130 € |

