
ELGC-300-L-ADA | |
|---|---|
DigiKey Part Number | 1866-ELGC-300-L-ADA-ND |
Manufacturer | |
Manufacturer Product Number | ELGC-300-L-ADA |
Description | LED DRIVER 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 116 ~ 232V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 301 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Power | Efficiency 94.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.74" L x 3.03" W x 1.56" H (222.0mm x 77.0mm x 39.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC |
Voltage - Input (Max) 305VAC | Standard Number UL 8750 |
Voltage - Output 116 ~ 232V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,49000 € | 77,49 € |
| Unit Price without VAT: | 77,49000 € |
|---|---|
| Unit Price with VAT: | 93,76290 € |

