
DDRH-15-15DR | |
|---|---|
DigiKey Part Number | 1866-DDRH-15-15DR-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-15-15DR |
Description | I/P:150~1500VDC;O/P:15V/0~1A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 15V 1A |
Datasheet | Datasheet |
Category | Voltage - Output 1 15V |
Manufacturer MEAN WELL USA Inc. | Current - Output (Max) 1A |
Series | Power (Watts) 15W |
Packaging Bulk | Voltage - Isolation 4 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type DC | Efficiency 87% |
Number of Outputs 1 | Operating Temperature -40°C ~ 80°C (With Derating) |
DC Voltage - Input (Min) 150V | Size / Dimension 4.82" L x 2.26" W x 1.71" H (122.3mm x 57.3mm x 43.5mm) |
DC Voltage - Input (Max) 1500V | Approval Agency CE, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,91000 € | 33,91 € |
| 5 | 32,29600 € | 161,48 € |
| 10 | 30,85100 € | 308,51 € |
| 25 | 30,00160 € | 750,04 € |
| Unit Price without VAT: | 33,91000 € |
|---|---|
| Unit Price with VAT: | 41,03110 € |

