
RG58LSZH-SM-SM(QTY:20FT) | |
---|---|
DigiKey Part Number | 4613-RG58LSZH-SM-SM(QTY:20FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-SM-SM(QTY:20FT) |
Description | COAX CBL SMA TO SMA 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,38000 € | 43,38 € |
10 | 39,71600 € | 397,16 € |
25 | 36,22320 € | 905,58 € |
Unit Price without VAT: | 43,38000 € |
---|---|
Unit Price with VAT: | 52,48980 € |