Cable Assembly Coaxial N-Type to N-Type RG-316 132.0" (3.4m) 11.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG316-NF-NM(QTY:11ft)

DigiKey Part Number
4613-RG316-NF-NM(QTY:11ft)-ND
Manufacturer
Manufacturer Product Number
RG316-NF-NM(QTY:11ft)
Description
COAX CBL N-TYPE TO N-TYPE 11'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-316 132.0" (3.4m) 11.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
132.0" (3.4m) 11.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
147,82000 €47,82 €
1043,88400 €438,84 €
2540,12200 €1.003,05 €
Unit Price without VAT:47,82000 €
Unit Price with VAT:57,86220 €