
RG-142-500ft | |
|---|---|
DigiKey Part Number | 4613-RG-142-500ft-ND |
Manufacturer | |
Manufacturer Product Number | RG-142-500ft |
Description | CABLE COAXIAL RG-142 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-142 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.118" (3.00mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,22000 € | 930,22 € |
| 3 | 887,93333 € | 2.663,80 € |
| 5 | 845,65000 € | 4.228,25 € |
| Unit Price without VAT: | 930,22000 € |
|---|---|
| Unit Price with VAT: | 1.125,56620 € |


