Cable Assembly Coaxial N-Type to N-Type LMR 400 984.3" (25.0m) 82.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-NM-NM(QTY:25m)

DigiKey Part Number
4613-LMR-400-NM-NM(QTY:25m)-ND
Manufacturer
Manufacturer Product Number
LMR-400-NM-NM(QTY:25m)
Description
COAX CBL N-TYPE TO N-TYPE 82'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 984.3" (25.0m) 82.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
984.3" (25.0m) 82.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
8 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.994
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1233,64000 €233,64 €
10214,44300 €2.144,43 €
25196,06160 €4.901,54 €
Unit Price without VAT:233,64000 €
Unit Price with VAT:282,70440 €