


SMA6J15CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J15CAQ-TPTR-ND - Tape & Reel (TR) 353-SMA6J15CAQ-TPCT-ND - Cut Tape (CT) 353-SMA6J15CAQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15CAQ-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,17642 € | 88,21 € |
| 1.000 | 0,14716 € | 147,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12393 € | 619,65 € |
| 10.000 | 0,12307 € | 1.230,70 € |
| 15.000 | 0,12060 € | 1.809,00 € |
| 25.000 | 0,10758 € | 2.689,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

