


SS110Q-LTP | |
|---|---|
DigiKey Part Number | 353-SS110Q-LTPTR-ND - Tape & Reel (TR) 353-SS110Q-LTPCT-ND - Cut Tape (CT) 353-SS110Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110Q-LTP |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,17260 € | 17,26 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,11197 € | 111,97 € |
| 2.000 | 0,10403 € | 208,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08692 € | 434,60 € |
| 10.000 | 0,07918 € | 791,80 € |
| 15.000 | 0,07503 € | 1.125,45 € |
| 25.000 | 0,07461 € | 1.865,25 € |
| 35.000 | 0,06777 € | 2.371,95 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

