
SR805-AP | |
|---|---|
DigiKey Part Number | 353-SR805-AP-ND |
Manufacturer | |
Manufacturer Product Number | SR805-AP |
Description | DIODE SCHOTTKY 50V 8A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 8A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 380pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,12078 € | 1.449,36 € |
| Unit Price without VAT: | 0,12078 € |
|---|---|
| Unit Price with VAT: | 0,14614 € |

