Diode 100 V 2A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Through Hole DO-41
Micro Commercial Components Corporate Video

SR2010-TP

DigiKey Part Number
SR2010-TPTR-ND - Tape & Reel (TR)
SR2010-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR2010-TP
Description
DIODE SCHOTTKY 100V 2A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18200 €1,82 €
1000,12310 €12,31 €
5000,09142 €45,71 €
1.0000,07910 €79,10 €
2.0000,07253 €145,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05737 €286,85 €
10.0000,04992 €499,20 €
15.0000,04912 €736,80 €
25.0000,04721 €1.180,25 €
35.0000,04303 €1.506,05 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35090 €