


SMCJ120A-TP | |
|---|---|
DigiKey Part Number | SMCJ120A-TPMSTR-ND - Tape & Reel (TR) SMCJ120A-TPMSCT-ND - Cut Tape (CT) SMCJ120A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120A-TP |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,35600 € | 3,56 € |
| 100 | 0,24270 € | 24,27 € |
| 500 | 0,19364 € | 96,82 € |
| 1.000 | 0,19314 € | 193,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17880 € | 536,40 € |
| 6.000 | 0,15235 € | 914,10 € |
| 9.000 | 0,14538 € | 1.308,42 € |
| 15.000 | 0,13756 € | 2.063,40 € |
| 21.000 | 0,13293 € | 2.791,53 € |
| 30.000 | 0,12909 € | 3.872,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

