


SMCJ1.5KE51CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE51CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE51CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE51CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE51CA-TP |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,19816 € | 99,08 € |
| 1.000 | 0,17800 € | 178,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15238 € | 457,14 € |
| 6.000 | 0,13947 € | 836,82 € |
| 9.000 | 0,13289 € | 1.196,01 € |
| 15.000 | 0,12549 € | 1.882,35 € |
| 21.000 | 0,12111 € | 2.543,31 € |
| 30.000 | 0,11686 € | 3.505,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |




