
BSS123DWS-TP | |
|---|---|
DigiKey Part Number | 353-BSS123DWS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS123DWS-TP |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 200mA (Ta) 271mW (Tj) Surface Mount SOT-363S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 200mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 35pF @ 50V | |
Power - Max | 271mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02830 € | 84,90 € |
| 6.000 | 0,02519 € | 151,14 € |
| 9.000 | 0,02360 € | 212,40 € |
| 15.000 | 0,02182 € | 327,30 € |
| 21.000 | 0,02076 € | 435,96 € |
| 30.000 | 0,01973 € | 591,90 € |
| 75.000 | 0,01747 € | 1.310,25 € |
| 150.000 | 0,01607 € | 2.410,50 € |
| 300.000 | 0,01489 € | 4.467,00 € |
| Unit Price without VAT: | 0,02830 € |
|---|---|
| Unit Price with VAT: | 0,03424 € |



