


SMAJ5949B-TP | |
|---|---|
DigiKey Part Number | SMAJ5949B-TPMSTR-ND - Tape & Reel (TR) SMAJ5949B-TPMSCT-ND - Cut Tape (CT) SMAJ5949B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5949B-TP |
Description | DIODE ZENER 100V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.5 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,12704 € | 63,52 € |
| 1.000 | 0,11341 € | 113,41 € |
| 2.000 | 0,10191 € | 203,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08478 € | 635,85 € |
| 15.000 | 0,07781 € | 1.167,15 € |
| 22.500 | 0,07427 € | 1.671,08 € |
| 37.500 | 0,07028 € | 2.635,50 € |
| 52.500 | 0,06792 € | 3.565,80 € |
| 75.000 | 0,06605 € | 4.953,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

