SMAJ4757AHE3-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09993 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,18511 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.125
Unit Price: 1,16000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11794 €
Datasheet
Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ4757AHE3-TP

DigiKey Part Number
353-SMAJ4757AHE3-TP-ND
Manufacturer
Manufacturer Product Number
SMAJ4757AHE3-TP
Description
DIODE ZENER 51V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes