Zener Diode 250 V 1 W Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 250 V 1 W Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA1EZ250D5-TP

DigiKey Part Number
353-SMA1EZ250D5-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA1EZ250D5-TP
Description
DIODE ZENER 250V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 250 V 1 W Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Impedance (Max) (Zzt)
2000 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 190 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.