27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJP6KE20CAQ-TP

DigiKey Part Number
353-SMBJP6KE20CAQ-TPTR-ND - Tape & Reel (TR)
353-SMBJP6KE20CAQ-TPCT-ND - Cut Tape (CT)
353-SMBJP6KE20CAQ-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE20CAQ-TP
Description
TVS DIODE 20VWM 27.7VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.7V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,42500 €4,25 €
1000,27380 €27,38 €
5000,20848 €104,24 €
1.0000,18741 €187,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16061 €481,83 €
6.0000,14710 €882,60 €
9.0000,14022 €1.261,98 €
15.0000,13249 €1.987,35 €
21.0000,12791 €2.686,11 €
30.0000,12346 €3.703,80 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €