


SK310BHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK310BHE3-LTPTR-ND - Tape & Reel (TR) 353-SK310BHE3-LTPCT-ND - Cut Tape (CT) 353-SK310BHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310BHE3-LTP |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 125pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,25598 € | 127,99 € |
| 1.000 | 0,23121 € | 231,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19975 € | 599,25 € |
| 6.000 | 0,18390 € | 1.103,40 € |
| 9.000 | 0,17583 € | 1.582,47 € |
| 15.000 | 0,16676 € | 2.501,40 € |
| 21.000 | 0,16139 € | 3.389,19 € |
| 30.000 | 0,16136 € | 4.840,80 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

