802.15.4, Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCA4020HATR10

DigiKey Part Number
3082-QCA4020HATR10-ND
Manufacturer
Manufacturer Product Number
QCA4020HATR10
Description
RF TXRX MODULE BT CARD EDGE
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth, WiFi
Protocol
Modulation
DSSS
Frequency
2.4GHz, 5GHz
Data Rate
150Mbps
Power - Output
10dBm
Sensitivity
-
Serial Interfaces
ADC, GPIO, HS-UART, I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
300kB RAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from 5G HUB
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.