
SIC1060PL8-TP | |
|---|---|
DigiKey Part Number | 353-SIC1060PL8-TPTR-ND - Tape & Reel (TR) 353-SIC1060PL8-TPCT-ND - Cut Tape (CT) 353-SIC1060PL8-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC1060PL8-TP |
Description | DIODE SIL CARB 650V 10A DFN8080A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount DFN8080A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 44 µA @ 650 V | |
Capacitance @ Vr, F | 452pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN8080A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,54500 € | 35,45 € |
| 100 | 2,55850 € | 255,85 € |
| 500 | 2,54126 € | 1.270,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,07620 € | 6.228,60 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,38880 € |

