BZX584C6V2-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03110 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03178 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 8.000
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,01711 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03886 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5.974
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03735 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.331
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05768 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4.334
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04433 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04010 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 7.850
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.602
Unit Price: 0,13000 €
Datasheet
Zener Diode 6.2 V 150 mW ±6.45% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C6V2-TP

DigiKey Part Number
353-BZX584C6V2-TP-ND
Manufacturer
Manufacturer Product Number
BZX584C6V2-TP
Description
DIODE ZENER 6.2V 150MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 150 mW ±6.45% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.45%
Power - Max
150 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0000,03041 €243,28 €
Unit Price without VAT:0,03041 €
Unit Price with VAT:0,03680 €