P6KE150CA-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3.885
Unit Price: 0,15000 €
Datasheet
207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE150CA-BP

DigiKey Part Number
353-P6KE150CA-BP-ND
Manufacturer
Manufacturer Product Number
P6KE150CA-BP
Description
TVS DIODE 128VWM 207VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25.0000,08108 €2.027,00 €
Unit Price without VAT:0,08108 €
Unit Price with VAT:0,09811 €