P6KE47CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,12479 €
Datasheet
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE47CA-TP

DigiKey Part Number
P6KE47CA-TPMSTR-ND - Tape & Reel (TR)
P6KE47CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE47CA-TP
Description
TVS DIODE 40.2VWM 64.8VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06525 €261,00 €
8.0000,05913 €473,04 €
12.0000,05600 €672,00 €
20.0000,05249 €1.049,80 €
28.0000,05041 €1.411,48 €
40.0000,04839 €1.935,60 €
100.0000,04395 €4.395,00 €
200.0000,04303 €8.606,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €