


P6KE440A-TP | |
|---|---|
DigiKey Part Number | P6KE440A-TPMSTR-ND - Tape & Reel (TR) P6KE440A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE440A-TP |
Description | TVS DIODE 376VWM 600VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 600V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58800 € | 5,88 € |
| 100 | 0,40710 € | 40,71 € |
| 500 | 0,32530 € | 162,65 € |
| 1.000 | 0,30293 € | 302,93 € |
| 2.000 | 0,30285 € | 605,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24742 € | 989,68 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

