


MMDT3904HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMDT3904HE3-TPTR-ND - Tape & Reel (TR) 353-MMDT3904HE3-TPCT-ND - Cut Tape (CT) 353-MMDT3904HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904HE3-TP |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16320 € | 16,32 € |
| 500 | 0,12216 € | 61,08 € |
| 1.000 | 0,10890 € | 108,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09201 € | 276,03 € |
| 6.000 | 0,08349 € | 500,94 € |
| 9.000 | 0,07915 € | 712,35 € |
| 15.000 | 0,07427 € | 1.114,05 € |
| 21.000 | 0,07138 € | 1.498,98 € |
| 30.000 | 0,06857 € | 2.057,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

