
MCT1117C-2.5-TP | |
|---|---|
DigiKey Part Number | 353-MCT1117C-2.5-TP-ND |
Manufacturer | |
Manufacturer Product Number | MCT1117C-2.5-TP |
Description | IC REG LINEAR 2.5V 1A SOT-223 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 60dB ~ 62dB (120Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06405 € | 160,12 € |
| Unit Price without VAT: | 0,06405 € |
|---|---|
| Unit Price with VAT: | 0,07750 € |

