P-Channel 40 V 60A (Tc) 83W (Tj) Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 60A (Tc) 83W (Tj) Surface Mount DFN5060
8-PowerTDFN

MCAC7D5P04L-TP

DigiKey Part Number
353-MCAC7D5P04L-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAC7D5P04L-TP
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 60A (Tc) 83W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
99 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
83W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21435 €1.071,75 €
10.0000,19892 €1.989,20 €
15.0000,19106 €2.865,90 €
25.0000,18910 €4.727,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21435 €
Unit Price with VAT:0,25936 €