MFR Recommended

MBRB1020-TP | |
|---|---|
DigiKey Part Number | 353-MBRB1020-TP-ND |
Manufacturer | |
Manufacturer Product Number | MBRB1020-TP |
Description | DIODE SCHOTTKY 20V 10A D2PAK |
Customer Reference | |
Detailed Description | Diode 20 V 10A Surface Mount D2PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |


