


FS1JE-TP | |
|---|---|
DigiKey Part Number | FS1JE-TPMSCT-ND - Cut Tape (CT) FS1JE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1JE-TP |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMAE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMAE) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |








