



DTA124EE-TP | |
|---|---|
DigiKey Part Number | DTA124EE-TPMSTR-ND - Tape & Reel (TR) DTA124EE-TPMSCT-ND - Cut Tape (CT) DTA124EE-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124EE-TP |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05694 € | 28,47 € |
| 1.000 | 0,05021 € | 50,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04162 € | 124,86 € |
| 6.000 | 0,03728 € | 223,68 € |
| 9.000 | 0,03507 € | 315,63 € |
| 15.000 | 0,03258 € | 488,70 € |
| 21.000 | 0,03111 € | 653,31 € |
| 30.000 | 0,02967 € | 890,10 € |
| 75.000 | 0,02652 € | 1.989,00 € |
| 150.000 | 0,02458 € | 3.687,00 € |
| 300.000 | 0,02302 € | 6.906,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

