Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584B5V1HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX584B5V1HE3-TPTR-ND - Tape & Reel (TR) 353-BZX584B5V1HE3-TPCT-ND - Cut Tape (CT) 353-BZX584B5V1HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B5V1HE3-TP |
Description | DIODE ZENER 5.1V 150MW SOD523 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08710 € | 8,71 € |
| 500 | 0,06400 € | 32,00 € |
| 1.000 | 0,05652 € | 56,52 € |
| 2.000 | 0,05022 € | 100,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04042 € | 323,36 € |
| 16.000 | 0,03665 € | 586,40 € |
| 24.000 | 0,03473 € | 833,52 € |
| 40.000 | 0,03256 € | 1.302,40 € |
| 56.000 | 0,03128 € | 1.751,68 € |
| 80.000 | 0,03004 € | 2.403,20 € |
| 200.000 | 0,02731 € | 5.462,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |






