Similar
Similar

AK10-170C-BP | |
|---|---|
DigiKey Part Number | 353-AK10-170C-BP-ND |
Manufacturer | |
Manufacturer Product Number | AK10-170C-BP |
Description | TVS DIODE 170VWM 260VC AK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 260V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole AK |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 180V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 260V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA170CA/B | YAGEO | 0 | 13-15KPA170CA/BTB-ND | 3,75707 € | Similar |
| 15KPA170CA/TR13 | YAGEO | 0 | 13-15KPA170CA/TR13TR-ND | 3,04956 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 32,93360 € | 4.940,04 € |
| Unit Price without VAT: | 32,93360 € |
|---|---|
| Unit Price with VAT: | 39,84966 € |


