Parametric Equivalent
Parametric Equivalent

1N5938BP-TP | |
|---|---|
DigiKey Part Number | 353-1N5938BP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5938BP-TP |
Description | DIODE ZENER 36V 1.5W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 38 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08075 € | 403,75 € |
| 10.000 | 0,07367 € | 736,70 € |
| 15.000 | 0,07007 € | 1.051,05 € |
| 25.000 | 0,06601 € | 1.650,25 € |
| 35.000 | 0,06361 € | 2.226,35 € |
| 50.000 | 0,06128 € | 3.064,00 € |
| 125.000 | 0,05843 € | 7.303,75 € |
| Unit Price without VAT: | 0,08075 € |
|---|---|
| Unit Price with VAT: | 0,09771 € |


